Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No216445Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69R7839
Product RangeFS-380P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.770 |
| 5+ | $158.980 |
| 10+ | $150.810 |
| 25+ | $140.910 |
| 50+ | $130.550 |
| 100+ | $121.510 |
Price for:Each
Minimum: 1
Multiple: 1
$173.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No216445Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69R7839
Product RangeFS-380P Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialGlass Reinforced Polypropylene
Operating Temperature Min-18°C
Operating Temperature Max100°C
Product RangeFS-380P Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
125psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
NPT Male
Housing Material
Glass Reinforced Polypropylene
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
FS-380P Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
