Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No26C3A0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM1551
Product Range26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.590 |
| 5+ | $494.580 |
| 10+ | $472.430 |
| 25+ | $460.630 |
| 50+ | $451.090 |
Price for:Each
Minimum: 1
Multiple: 1
$495.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26C3A0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM1551
Product Range26 Series
Technical Datasheet
Supply Voltage24VAC
Response Time-
Power Consumption-
Product Range26 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VAC
Power Consumption
-
SVHC
To Be Advised
Response Time
-
Product Range
26 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
