Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 35682Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92C8772 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
| Quantity | Price |
|---|---|
| 1+ | $235.630 |
| 5+ | $216.780 |
| 10+ | $212.450 |
| 25+ | $208.100 |
| 50+ | $203.770 |
Price for:Each
Minimum: 1
Multiple: 1
$235.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 35682Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92C8772 |
| Technical Datasheet | |
| Sensor Body Material | Stainless Steel |
| Output Current | - |
| Operating Pressure Max | 150psi |
| Housing Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The LS-1900 series float type single point Level Switch that is step above our plastic units for pressure capabilities excellent stability for general use in oils and water. With large float displacement, switch withstands rough service and is suitable for high viscosity liquids.
- 18AWG, 24" length, polymeric lead wires electrical termination
- Selectable, normally open or normally closed switch operation
- Buna-N float
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Body Material | Stainless Steel |
|---|---|
| Operating Pressure Max | 150psi |
| Product Range | - |
| Output Current | - |
|---|---|
| Housing Material | Stainless Steel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
