Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3E3ACopy
Newark Part No.80H8768
Product RangeWarrick 3E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $802.630 |
| 5+ | $713.850 |
| 10+ | $628.620 |
| 25+ | $578.900 |
| 50+ | $518.520 |
Price for:Each
Minimum: 1
Multiple: 1
$802.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3E3ACopy
Newark Part No.80H8768
Product RangeWarrick 3E Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes3
Probe Diameter-
Probe Length-
Mounting Type2" NPT
Body / Probe MaterialCast Iron Body
Pressure Rating125psi
Operating Temperature Min-
Operating Temperature Max353°F
Product RangeWarrick 3E Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
2" NPT
Pressure Rating
125psi
Operating Temperature Max
353°F
SVHC
To Be Advised
No. of Probes
3
Probe Length
-
Body / Probe Material
Cast Iron Body
Operating Temperature Min
-
Product Range
Warrick 3E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
