Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3W2Copy
Newark Part No.80K8902
Product RangeWarrick 3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.540 |
| 5+ | $91.550 |
| 10+ | $89.510 |
| 25+ | $87.460 |
| 50+ | $82.560 |
| 100+ | $74.380 |
| 250+ | $69.070 |
Price for:Each
Minimum: 1
Multiple: 1
$100.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3W2Copy
Newark Part No.80K8902
Product RangeWarrick 3W Series
Technical Datasheet
Sensor / Probe TypeElectrode
No. of Probes1
Probe Diameter-
Probe Length-
Mounting Type-
Body / Probe MaterialPolyethylene Body, 316 Stainless Steel Probe
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeWarrick 3W Series
SVHCTo Be Advised
Product Overview
3W2 is a 3W series wire suspended probe. It consists of a metallic bar within a protective plastic shield and is designed to be suspended in liquid with PVC-insulated wires. This is ideal for applications where rigid electrode rods are impractical or cumbersome, such as: deep wells, pump control, wastewater, and deep tanks.
- 316 stainless steel probe material
- Plastic shield protected, adaptable to many fittings, field assembled
- 7/8" (2.22cm) diameter x 3-3/4" (9.52cm) length
Technical Specifications
Sensor / Probe Type
Electrode
Probe Diameter
-
Mounting Type
-
Pressure Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
No. of Probes
1
Probe Length
-
Body / Probe Material
Polyethylene Body, 316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
