Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoMRED40WCopy
Newark Part No.12M7352
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.140 |
| 10+ | $286.140 |
| 25+ | $275.970 |
| 50+ | $265.810 |
| 100+ | $253.960 |
Price for:Each
Minimum: 1
Multiple: 1
$308.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoMRED40WCopy
Newark Part No.12M7352
Product RangeM Series
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle-
Output Current13A
Switching Voltage240VAC
Product RangeM Series
SVHCTo Be Advised
Product Overview
MRED40W is a series M mechanical tilt float level switch. It is designed for level control and alarm applications in difficult liquids such as sewage and wastewater. This series M mechanical tilt float is ideal for applications where the presence of mercury is a concern. The series M switch has an impact-resistant ABS shell and a neoprene jacketed cable. Applications include level control, alarms, sewage lift systems, slurries, drainage sumps, wastewater treatment, and holding tanks.
- SPST, normally open, wide-angle contact configuration
- Contact rating is 13amp at 120/240V AC, 1/2hp
- Temperature rating range from 32 to 194°F (0 to 90°C) dry, 32 to 140°F (0 to 60°C) water resistant
- U.L. Recognized, CSA Cert. approved
- Non-mercury switch, sealed cable
- Impact and corrosion resistant ABS shell
- 40feet (12.19m) length
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
13A
Product Range
M Series
Beam Angle
-
Switching Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
