Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENERAL TOOLS |
|---|---|
| Manufacturer Part No | 502Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 42X1939 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.020 |
| 5+ | $61.080 |
| 10+ | $58.170 |
| 25+ | $54.880 |
| 50+ | $50.780 |
| 100+ | $47.470 |
| 250+ | $42.550 |
Price for:Each
Minimum: 1
Multiple: 1
$66.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENERAL TOOLS |
|---|---|
| Manufacturer Part No | 502Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 42X1939 |
| Technical Datasheet | |
| Battery Voltage | - |
| Chuck Size | - |
| Torque Max | - |
| Battery Capacity | - |
| Kit Contents | Cordless Precision Screwdriver, 6x Precision Bits |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
Lighted cordless precision screwdriver can handle all of those difficult, repetitive fastening jobs involving tiny screws in tight spaces. Perfect for on-the-go technicians and anyone who works with small parts and micro assemblies.
- Super Bright LED Light
- 6+ Hours of Power
- 100+ RPM
- Super-Torque Drive
- Cordless
- Operates on (2) "AAA" alkaline batteries (included)
Technical Specifications
| Battery Voltage | - |
|---|---|
| Torque Max | - |
| Kit Contents | Cordless Precision Screwdriver, 6x Precision Bits |
| Plug Type | - |
| Chuck Size | - |
|---|---|
| Battery Capacity | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
