Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R160MT12J-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AM5527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.460 |
| 1600+ | $7.310 |
| 2400+ | $7.170 |
| 4000+ | $7.010 |
| 8000+ | $6.860 |
| 20000+ | $6.790 |
| 40000+ | $6.780 |
| 80000+ | $6.760 |
Price for:Each
Minimum: 800
Multiple: 800
$5,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R160MT12J-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AM5527
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id19A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.7V
Power Dissipation110W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
19A
Drain Source On State Resistance
0.18ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
110W
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate