Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGB05MPS17-263Copy
Newark Part No.89AH0952
Product RangeMPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB05MPS17-263Copy
Newark Part No.89AH0952
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current13A
Total Capacitive Charge54nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
54nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
Lead
Diode Configuration
Single
Average Forward Current
13A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate