Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | S300YCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 19T9950 |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $137.980 |
| 5+ | $131.470 |
| 10+ | $124.980 |
| 25+ | $118.470 |
Price for:Each
Minimum: 1
Multiple: 1
$137.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | S300YCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 19T9950 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Average Forward Current | 300A |
| Forward Voltage Max | 1.2V |
| Diode Module Configuration | Single |
| Diode Case Style | DO-9 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Forward Surge Current | 6.85kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Product Overview
The S300Y is a Silicon Standard Recovery Diode offers high surge capability. It has 1600V repetitive peak reverse voltage and 1131V RMS reverse voltage.
- Standard leads
- -60 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.6kV |
|---|---|
| Forward Voltage Max | 1.2V |
| Diode Case Style | DO-9 |
| Operating Temperature Max | 200°C |
| Diode Mounting | Stud |
| SVHC | Lead (19-Jan-2021) |
| Average Forward Current | 300A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 6.85kA |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |