Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No280-021S3H44MEBCopy
Newark Part No.29AJ3651
Product RangeHiPer-D Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No280-021S3H44MEBCopy
Newark Part No.29AJ3651
Product RangeHiPer-D Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHiPer-D Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
Glenair’s HiPer-D® addresses the design and performance deficiencies of the common D-Sub (M24308) connector. Glenair connector engineers took the basic architecture of the D-Sub and significantly enhanced it, addressing all the weaknesses. The result is a high-performance connector capable of fulfilling the needs of today’s demanding electronics applications. Typical market applications include space, Aerospace-commercial/military/general, ground vehicles, industrial, medical, instrumentation and robotics.
- Rugged one-piece machined shells, thermoset epoxy insulators
- Thermoset epoxy insulators
- IP67 sealing (two HiPer-Ds in mated condition)
- Fluorosilicone rear grommets and interfacial seals
- Optional EMI/RFI grounding springs for shell-to-shell grounding
- 200°C continuous operating temperature
- Intermateable with existing D-sub (requires same insert layout)
- High-speed capable with specific insert layouts
- Complete cabling capability- point to point, multi-breakout, overmould etc
- Contact options include: power (up to 23 amps), signal, coax, fibre, El-Ochito
Technical Specifications
D Sub Connector Type
High Density
Product Range
HiPer-D Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
