Print Page
16 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $672.440 |
| 2+ | $643.430 |
| 4+ | $614.420 |
| 7+ | $585.410 |
| 10+ | $500.540 |
| 20+ | $346.030 |
Price for:Each
Minimum: 1
Multiple: 1
$672.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Glenair MIL-DTL-38999 Series III and IV Circular Connectors
Cable Diameter Max
-
Product Range
32 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

