Print Page
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $848.970 |
| 2+ | $736.250 |
| 4+ | $710.920 |
| 7+ | $618.900 |
| 10+ | $529.160 |
| 20+ | $365.820 |
Price for:Each
Minimum: 1
Multiple: 1
$848.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MA137NF0805 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, 90° profile
- Aluminum/olive drab cadmium material/finish
- 08 shell size
- 05 entry size
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
9.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

