Print Page
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $580.840 |
| 2+ | $503.700 |
| 4+ | $486.410 |
| 7+ | $423.440 |
| 10+ | $362.040 |
| 20+ | $250.290 |
Price for:Each
Minimum: 1
Multiple: 1
$580.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS135M0802-6 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, direct coupling, non-environmental
- Aluminum/electroless nickel material/finish
- 08 shell size
- 02 entry size
- 0.75inch length
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
4.32mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

