Print Page
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $630.590 |
| 2+ | $546.840 |
| 4+ | $528.040 |
| 7+ | $459.700 |
| 10+ | $393.050 |
| 20+ | $271.710 |
Price for:Each
Minimum: 1
Multiple: 1
$630.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS137NF0604-5 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, straight profile
- Aluminum/olive drab cadmium material/finish
- 06 shell size
- 04 entry size
- 0.63inch length
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
8.4mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

