Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No809-300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ5140
Product RangeMighty Mouse Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 5+ | $36.470 |
| 10+ | $35.710 |
| 25+ | $34.970 |
| 50+ | $34.220 |
| 100+ | $33.480 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ5140
Product RangeMighty Mouse Series
Technical Datasheet
Product RangeMighty Mouse Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mighty Mouse Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Glenair 80 Mighty Mouse Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
