Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No809S060-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ5192
Product RangeMighty Mouse Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $50.570 |
Price for:Each
Minimum: 1
Multiple: 1
$50.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809S060-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AJ5192
Product RangeMighty Mouse Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.669"
I.D. Supplied - Metric17mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.56mm
Shrink Tubing / Boot MaterialElastomer
Product RangeMighty Mouse Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
17mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.669"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
3.56mm
Product Range
Mighty Mouse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
