Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/10-D01NPCopy
Newark Part No.12AJ6341
Product RangeMIL-DTL-83513 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 10+ | $583.140 |
| 20+ | $398.060 |
Price for:Each
Minimum: 10
Multiple: 1
$5,831.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/10-D01NPCopy
Newark Part No.12AJ6341
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
