Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-08ACCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2915
Product RangeSeries 77, AS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $296.740 |
| 2+ | $257.330 |
| 4+ | $248.490 |
| 7+ | $216.330 |
| 10+ | $184.970 |
| 20+ | $127.880 |
Price for:Each
Minimum: 1
Multiple: 1
$296.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/140-08ACCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.41AM2915
Product RangeSeries 77, AS85049 Series
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial3.22"
I.D. Supplied - Metric81.8mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial7"
Total Length - Metric177.8mm
I.D. Recovered Max - Imperial2.27"
I.D. Recovered Max - Metric57.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product RangeSeries 77, AS85049 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
81.8mm
Total Length - Imperial
7"
I.D. Recovered Max - Imperial
2.27"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
Series 77, AS85049 Series
I.D. Supplied - Imperial
3.22"
Shrink Tubing / Boot Colour
White
Total Length - Metric
177.8mm
I.D. Recovered Max - Metric
57.7mm
Shrink Ratio
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
