Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMS27291-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AJ9613
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
| 5+ | $42.880 |
| 10+ | $40.710 |
| 25+ | $38.520 |
| 50+ | $36.340 |
| 100+ | $35.610 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS27291-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AJ9613
Technical Datasheet
Connector Shell Size10
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithClass R & F Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Class R & F Circular Connectors
Cable Diameter Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
