
| Quantity | Price |
|---|---|
| 1+ | $513.730 |
Product Information
Product Overview
1405A is a 100W triple output switching DC power supply designed for accuracy, compactness, and portability. Equipped with rotary encoder knobs for precise voltage and current adjustment with a 4-digit LCD for clear readout. They operate in both constant voltage (CV) and constant current (CC) modes, with automatic crossover based on load conditions. It is passively cooled for quiet operation and suited for benchtop or embedded applications. All three outputs (one variable and two fixed) are fully isolated, allowing flexible configurations for a wide range of test and development scenarios. The main output is adjustable to 36V, while auxiliary outputs provide fixed 3.3/5V DC and 12V DC. Isolation enables series or parallel connections for generating bipolar, stacked, or higher voltage rails, making these supplies ideal for troubleshooting multi-voltage circuit boards.
- Input voltage range from 110 to 120V AC, 50/60Hz
- Full load input current at 115V AC of 2.1A
- Supports Windows 11 and includes a USB Type-B interface for remote control and monitoring
- Output polarity is user-configurable across terminals
- CE safety and EMC compliance make it suitable for lab, production, and educational use
- Overvoltage, overcurrent, short-circuit, and overtemperature
- PC control software for automated testing
- Passive power factor correction and high efficiency (>80%)
- Operating temperature range from 0°C to 40°C
- Dimension (L x W x H) is 265mm (L) x 71mm (W) x 165mm (H) (10.07" x 2.79" x 6.49")
Technical Specifications
Adjustable, Fixed
800mV
100mA
100W
120VAC
1400 Series
No SVHC (16-Jul-2019)
3 Output
36VDC
3A
110VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
