Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-820
Newark Part No.71W8394
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeVoltage Booster
Kit ContentsCapacitors, Diodes, Heat Sink, IC, LEDs, Pot, Relay 12V, Resistors, Transformer, Transistors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GSK-820 is a voltage booster kit. This DC voltage booster circuit enables a 12 VDC source to be converted (stepped up) to a higher DC output voltage.
- Power source is 12VDC, more than 10A
- Selectable output voltages of 15V, 18V, 19V, 20V, 22V, 24V
- Maximum output current is 3A
- Power source is polarity protected
- LED operational indicator
- PCB board size is 3.36" x 2.56"
Applications
Power Management, Hobby & Education
Contents
Capacitors, Diodes, Heat Sink, IC, LEDs, Mosfet, Potentiometer, Relay 12V, Resistors, Transformer, Transistors.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
Capacitors, Diodes, Heat Sink, IC, LEDs, Pot, Relay 12V, Resistors, Transformer, Transistors
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
-
Application Sub Type
Voltage Booster
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate