
| Quantity | Price |
|---|---|
| 1+ | $1,086.440 |
| 5+ | $1,049.330 |
| 10+ | $998.190 |
| 25+ | $946.910 |
| 50+ | $814.430 |
Product Information
Product Overview
The P-E5-M4RF15 is a GracePort E5 unmanaged industrial Ethernet Switch with GFCI (Ground Fault Circuit Interrupter) and 15A CB (Circuit Breaker). It provides simple communication between Ethernet devices. With the diagnostics limited to the LED's, it must be able to see the LED's to diagnose communication problems. The dual inside-out LED design allow to see the status of each port from the inside and outside the panel. It gives more reasons to keep control panel door closed and limit exposure to voltage. Under NFPA 70E, opening control panel doors is a time consuming process.
- Interior status LED's (port P2 to P5) duplicated on front for through-door diagnostics
- Program multiple devices safely from outside the panel
- Convenient external RESET and power LED indication
- Available in UL type-12/4/4X configurations to maintain enclosure rating
- Designed to fit the Inside-Outlet® GFCI for NFPA 79 compliance
- Robust design
Applications
Industrial, Communications & Networking
Technical Specifications
5 Port
Aluminum
Ethernet
No SVHC (04-Feb-2026)
120V Duplex GFCI Receptacle, 15A Circuit Breaker, RJ45 Jack
NEMA 12
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
