Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No02-41Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28F624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 5+ | $7.670 |
| 10+ | $7.530 |
| 25+ | $7.410 |
| 50+ | $7.170 |
| 100+ | $7.030 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No02-41Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28F624
Technical Datasheet
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
For Use With
Panels up to 0.312" thick 0.792" wide, 1.25" above board
Mounting Hole Dia
-
Insulator Colour
-
Current Rating
-
Operating Voltage
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 02-41
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
