Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $111.910 |
| 50+ | $109.670 |
| 100+ | $107.440 |
| 250+ | $105.190 |
Price for:Each
Minimum: 25
Multiple: 25
$2,797.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No07-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70B8586
Product Range07 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range07 Series
Panel Cutout Diameter-
Contact Voltage AC Nom220V
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current Max10A
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC220V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 07 series snap action miniature SPDT and SPST Pushbutton Switch with lug and Faston terminals.
- Momentary contact
- Extremely fast make-and-break
- Audible Click
- 25000-cycle Operating life
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
220V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
07 Series
Contact Voltage AC Nom
220V
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

