Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 11K5028-JMNBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26C2513 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 5+ | $16.050 |
| 10+ | $15.720 |
| 25+ | $15.390 |
| 50+ | $15.070 |
| 100+ | $14.740 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 11K5028-JMNBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26C2513 |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 3.175mm |
| Knob Material | Nylon (Polyamide) |
| Knob / Dial Style | Round Fluted with Pointer |
| Knob Diameter | 18.03mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 11K5028-JMNB is a Round Fluted Knob with a pointer, made of black nylon. The control knob comes with metal insert and set screw. It is suitable for Ø0.125-inch shaft. The knob is ideally suited for encoder and rotary switches.
Applications
Industrial
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Nylon (Polyamide) |
| Knob Diameter | 18.03mm |
| SVHC | No SVHC (25-Jun-2025) |
| Shaft Diameter | 3.175mm |
|---|---|
| Knob / Dial Style | Round Fluted with Pointer |
| Product Range | - |
Technical Docs (1)
Alternatives for 11K5028-JMNB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
