Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 11K5029-KMNBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11C3980 |
| Product Range | 11K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 5+ | $14.380 |
| 10+ | $13.760 |
| 25+ | $13.490 |
| 50+ | $13.210 |
| 100+ | $12.940 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 11K5029-KMNBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11C3980 |
| Product Range | 11K Series |
| Technical Datasheet | |
| Shaft Type | - |
| Shaft Diameter | 0.25" |
| Knob Material | Nylon (Polyamide) |
| Knob / Dial Style | Round |
| Knob Diameter | 12.7mm |
| Product Range | 11K Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shaft Type | - |
|---|---|
| Knob Material | Nylon (Polyamide) |
| Knob Diameter | 12.7mm |
| SVHC | No SVHC (25-Jun-2025) |
| Shaft Diameter | 0.25" |
|---|---|
| Knob / Dial Style | Round |
| Product Range | 11K Series |
Technical Docs (1)
Alternatives for 11K5029-KMNB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
