Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $182.700 |
| 50+ | $175.400 |
| 100+ | $168.100 |
| 250+ | $160.800 |
| 500+ | $157.590 |
| 1000+ | $154.370 |
Price for:Each
Minimum: 25
Multiple: 25
$4,567.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No14AP-L1-02-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53Y2817
Product Range14 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range14 Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Voltage DC Nom30VDC
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP64, IP67
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 14 series from Grayhill are surface mount pushbutton switches. These switches are used in multi-function handgrip or joysticks, handheld remote controllers, portable medical electronics, remote control transmitter, marine and motorcycles.
- Sealed against dust while being actuated
- Bright LED illumination
- High reliability/long life
- Excellent tactile feel
- Operating temperature range from -40°C to 85°C
- Maximum rated load of 100mA at 30VDC resistive
- SPST-NO, SPST-NC, DPST-NO, DPST-NC contact configuration
- Actuation force of 4N, 6N and 9N
- Available in unsealed, sealed and sealed with posts, unsealed with posts style
- Maximum contact resistance of 50mohm (initial) and 250mohm (after life)
Applications
Industrial, Power Management, Automation & Process Control, Portable Devices
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
IP Rating
IP64, IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
14 Series
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
30VDC
Contact Voltage VDC
30V
Switch Mounting
Surface Mount
Illumination Color
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

