Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $97.540 |
| 50+ | $94.290 |
| 100+ | $91.040 |
| 250+ | $87.780 |
| 500+ | $86.020 |
| 1000+ | $84.280 |
Price for:Each
Minimum: 25
Multiple: 25
$2,438.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No14AP-L1-02-GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53Y2818
Product Range14 Series
Technical Datasheet
Product Range14 Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch Operation-
Contact Voltage DC Nom30VDC
Switch TerminalsSolder
Illumination ColorGreen
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 14 series from Grayhill are surface mount pushbutton switches. These switches are used in multi-function handgrip or joysticks, handheld remote controllers, portable medical electronics, remote control transmitter, marine and motorcycles.
- Sealed against dust while being actuated
- Bright LED illumination
- High reliability/long life
- Excellent tactile feel
- Operating temperature range from -40°C to 85°C
- Maximum rated load of 100mA at 30VDC resistive
- SPST-NO, SPST-NC, DPST-NO, DPST-NC contact configuration
- Actuation force of 4N, 6N and 9N
- Available in unsealed, sealed and sealed with posts, unsealed with posts style
- Maximum contact resistance of 50mohm (initial) and 250mohm (after life)
Applications
Industrial, Power Management, Automation & Process Control, Portable Devices
Technical Specifications
Product Range
14 Series
Contact Current Max
100mA
Contact Voltage DC Nom
30VDC
Illumination Color
Green
Contact Configuration
SPST-NO
Switch Operation
-
Switch Terminals
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

