Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.740 |
| 100+ | $11.890 |
| 500+ | $10.180 |
Price for:Each
Minimum: 25
Multiple: 25
$368.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-37Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94F6624 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Product Range | 30 Series |
| Panel Cutout Diameter | 0.26" |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-On |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 115V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 30 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current AC Max | 1A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 0.26" |
|---|---|
| Switch Operation | Off-On |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 115V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 30-37
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

