Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 5+ | $9.300 |
| 10+ | $8.900 |
| 25+ | $8.720 |
| 50+ | $8.550 |
| 100+ | $8.360 |
| 250+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-601 REDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 11C4269 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 6.8mm |
| Product Range | 30 Series |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 5V |
| Switch Operation | Off-(On) |
| Contact Current Max | 150mA |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Red |
| Contact Current DC Max | 150mA |
| Contact Voltage VDC | 5V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Product Range | 30 Series |
| Contact Voltage DC Nom | 5V |
| Contact Current Max | 150mA |
| Actuator / Cap Colour | Red |
| Contact Voltage VDC | 5V |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 6.8mm |
|---|---|
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current DC Max | 150mA |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 30-601 RED
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

