Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No34CMSP12B2M6RTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M2628
Product Range34C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.730 |
| 1000+ | $9.530 |
Price for:Each
Minimum: 500
Multiple: 500
$4,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34CMSP12B2M6RTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M2628
Product Range34C Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range34C Series
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
20V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Product Range
34C Series
Contact Current Max
3A
Contact Voltage DC Nom
20V
Technical Docs (1)
Alternatives for 34CMSP12B2M6RT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
