Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No34EWMSP43M6RTCopy
Newark Part No.13N5699
Product Range34E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $11.300 |
Price for:Each
Minimum: 500
Multiple: 500
$5,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34EWMSP43M6RTCopy
Newark Part No.13N5699
Product Range34E Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
Product Range34E Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Operation
(On)-Off-(On)
Product Range
34E Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (1)
Alternatives for 34EWMSP43M6RT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
