Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No37F1-AB2-AC1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35K5753
Product Range37F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $232.990 |
Price for:Each
Minimum: 100
Multiple: 1
$23,299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No37F1-AB2-AC1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35K5753
Product Range37F Series
Technical Datasheet
Product Range37F Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialAluminum
Contact Current Max200mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width59mm
Panel Cutout Height79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
37F Series
Keypad Output
Matrix
Contact Current Max
200mA
No. of Keys
12
Panel Cutout Height
79mm
Keypad Array
3 x 4
Housing Material
Aluminum
Contact Voltage DC Nom
24V
Panel Cutout Width
59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 37F1-AB2-AC1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
