Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No38BC-0-H-1-SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02H3365
Product Range38BC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.840 |
| 50+ | $18.960 |
| 100+ | $18.020 |
| 250+ | $17.350 |
Price for:Each
Minimum: 25
Multiple: 25
$496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No38BC-0-H-1-SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02H3365
Product Range38BC Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range38BC Series
Contact Voltage AC Nom20V
Contact ConfigurationSPDT
Contact Voltage DC Nom20V
Switch OperationMomentary
Contact Current Max100mA
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourWhite
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingSurface Mount, Right Angle
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Current Max
100mA
Actuator / Cap Colour
White
Contact Voltage VDC
20V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
38BC Series
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
20V
Switch Mounting
Surface Mount, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
