Print Page
Product Information
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
75 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
9.5mm
Current Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

