Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.150 |
| 50+ | $12.620 |
| 100+ | $12.100 |
| 250+ | $11.570 |
| 500+ | $11.350 |
| 1000+ | $11.100 |
Price for:Each
Minimum: 25
Multiple: 1
$328.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-401 BLKCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11C4321
Product Range39 Series
Technical Datasheet
Product Range39 Series
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Switch Operation(On)
Contact Current Max150mA
Actuator / Cap ColourBlack
Contact Current DC Max150mA
Switch TerminalsThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
39 Series
Contact Voltage DC Nom
28V
Contact Current Max
150mA
Contact Current DC Max
150mA
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Switch Operation
(On)
Actuator / Cap Colour
Black
Switch Terminals
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

