Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No48ASSP3S1M1QATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M2930
Product Range48A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.500 |
| 1000+ | $7.340 |
Price for:Each
Minimum: 500
Multiple: 500
$3,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No48ASSP3S1M1QATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M2930
Product Range48A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product Range48A Series
Contact Current Max5A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-Off-On
Product Range
48A Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Alternatives for 48ASSP3S1M1QAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
