Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $114.950 |
| 100+ | $110.750 |
| 250+ | $108.530 |
Price for:Each
Minimum: 25
Multiple: 25
$2,873.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No58J8A90-01B02NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11C8405
Product Range58 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Product Range58 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max250mA
Contact Voltage AC Nom115V
Contact Voltage DC Nom30V
Angle of Throw90°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-On
Product Range
58 Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
250mA
Contact Voltage DC Nom
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 58J8A90-01B02N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

