Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $494.930 |
| 25+ | $475.130 |
| 50+ | $455.340 |
Price for:Each
Minimum: 10
Multiple: 10
$4,949.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No59M18-02-1-20N-CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94F733
Product Range59 Series
Technical Datasheet
No. of Switch Positions20 Position
No. of Poles1 Pole
Angle of Throw18°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range59 Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
20 Position
Angle of Throw
18°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
59 Series
Contact Current DC Max
250mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

