Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No67B-PA-3C-U-04CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68X0246
Product Range67B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $302.960 |
| 50+ | $296.890 |
| 100+ | $290.840 |
Price for:Each
Minimum: 25
Multiple: 25
$7,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67B-PA-3C-U-04CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68X0246
Product Range67B Series
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Center Voltage-
No. of Switch Positions-
Supply Current4mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StylePush Button
Lever Travel± 20°
Rotation Electrical Angle-
Product Range67B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
4mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3.3V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 20°
Product Range
67B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
