Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $69.750 |
50+ | $64.010 |
100+ | $60.320 |
250+ | $58.270 |
Price for:Each
Minimum: 25
Multiple: 1
$1,743.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Pin
Output Configuration
Analog
Switching Speed
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
5.5V
Sensor Housing
-
Output Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate