Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 70L-OACA-LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 02H4231 |
| Product Range | 70X-OAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.080 |
| 5+ | $69.030 |
| 10+ | $62.960 |
| 25+ | $60.340 |
| 50+ | $57.780 |
| 100+ | $54.370 |
| 250+ | $53.250 |
Price for:Each
Minimum: 1
Multiple: 1
$75.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 70L-OACA-LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 02H4231 |
| Product Range | 70X-OAC Series |
| Technical Datasheet | |
| Current Rating | 2A |
| Product Range | 70X-OAC Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Current Rating | 2A |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
| Product Range | 70X-OAC Series |
|---|
Technical Docs (2)
Alternatives for 70L-OACA-L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
