Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $51.890 |
| 100+ | $51.700 |
| 250+ | $50.500 |
Price for:Each
Minimum: 25
Multiple: 25
$1,297.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71B30-02-2-06NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01B5558
Product Range71 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max250mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
250mA
Product Range
71 Series
Contact Current DC Max
250mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 71B30-02-2-06N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

