Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $79.600 |
Price for:Each
Minimum: 25
Multiple: 25
$1,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71L30-02-2-03NCopy
Newark Part No.14N3450
Product Range71 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range71 Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max250mA
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw30°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
-
Product Range
71 Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Angle of Throw
30°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
250mA
Contact Voltage DC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

