Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $8.010 |
| 25+ | $7.300 |
| 50+ | $7.050 |
| 100+ | $6.770 |
| 250+ | $6.410 |
| 500+ | $5.700 |
| 1000+ | $5.340 |
Price for:Each
Minimum: 15
Multiple: 15
$120.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 76SB06STCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55F5004 |
| Product Range | 76 Series |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Pitch Spacing | 2.54mm |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 150mA |
| Product Range | 76 Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Pitch Spacing | 2.54mm |
| Contact Current DC Max | 150mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 30V |
| Product Range | 76 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Alternatives for 76SB06ST
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

