Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $36.690 |
| 50+ | $34.390 |
| 100+ | $32.520 |
| 250+ | $30.640 |
Price for:Each
Minimum: 25
Multiple: 25
$917.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No82-301-61Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57F3785
Product Range82 Series
Technical Datasheet
Product Range82 Series
Keypad Array1 x 3
Keypad Output-
Housing MaterialPlastic
Contact Current Max100mA
Contact Voltage DC Nom5V
No. of Keys3
Panel Cutout Width55.25mm
Panel Cutout Height17.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
82 Series
Keypad Output
-
Contact Current Max
100mA
No. of Keys
3
Panel Cutout Height
17.35mm
Keypad Array
1 x 3
Housing Material
Plastic
Contact Voltage DC Nom
5V
Panel Cutout Width
55.25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 82-301-61
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

