Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84S-BB1-004Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14M6863 |
| Product Range | 84S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $126.560 |
| 250+ | $124.040 |
Price for:Each
Minimum: 100
Multiple: 1
$12,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84S-BB1-004Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14M6863 |
| Product Range | 84S Series |
| Technical Datasheet | |
| Product Range | 84S Series |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | Silicone Rubber |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 78.8mm |
| Panel Cutout Height | 78.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 84S Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 10mA |
| No. of Keys | 16 |
| Panel Cutout Height | 78.8mm |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | Silicone Rubber |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 78.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 84S-BB1-004
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
