Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84S-BB2-014-NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6864 |
| Product Range | 84S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $136.110 |
| 250+ | $131.480 |
Price for:Each
Minimum: 100
Multiple: 100
$13,611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84S-BB2-014-NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6864 |
| Product Range | 84S Series |
| Technical Datasheet | |
| Product Range | 84S Series |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | Silicone Rubber |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 78.74mm |
| Panel Cutout Height | 78.74mm |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 84S-BB2-014-N is a 4x4 Standard Keypad made of waterproof silicone rubber. This switch key pad features grade FR15UI ABS Cycolac buttons, polyester dome retainer/rear seal, stainless steel contact dome and FR-4 glass cloth epoxy PC board. It comes with matrix in-line pins and is provided with hex nuts for mounting.
- 4ms maximum at make Contact bounce
- 10ms at break Contact bounce
- 10Ω Maximum contact resistance
- 3 million operations/button Life expectancy
- 1000MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 84S Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 10mA |
| No. of Keys | 16 |
| Panel Cutout Height | 78.74mm |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | Silicone Rubber |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 78.74mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Alternatives for 84S-BB2-014-N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
