Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.180 |
| 5+ | $77.450 |
| 10+ | $74.080 |
| 25+ | $72.600 |
| 50+ | $71.110 |
| 100+ | $69.640 |
| 250+ | $68.160 |
Price for:Each
Minimum: 1
Multiple: 1
$84.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86AB2-103Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11C9911
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width50.55mm
Panel Cutout Height68.33mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
86 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
12
Panel Cutout Height
68.33mm
Keypad Array
3 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
50.55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 86AB2-103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

